| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit D12FBB |
| Color: | Black |
| Accessory Type: | Cabinet Accessories |
| Overall Width: | 5.6 in, 142 mm |
| Overall Height: | 68.29 in, 1734.7 mm |
| Product Type: | Finger Mounting Bracket |
| Compatible Cabinet Type: | D-Type |
| SKU: | PAND12FBB |
D12FBB
| Heilind Number: | PAND12FBB |
| Manufacturer: | Panduit |
| Manufacturer Number: | D12FBB |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the functionality of your 800W 42RU Net-Verse cabinet with our Finger Bracket Kit. Designed to effortlessly attach to the cabinet's rails, this kit provides convenient storage and organization solutions. Crafted in sleek black, it seamlessly blends with your cabinet's aesthetic. With an overall width of 142mm and height of 1734.7mm, this Finger Mounting Bracket is the perfect accessory for D-Type cabinets. Elevate your storage experience with this essential Cabinet Accessory.

