D12FBW

Heilind Number:PAND12FBW
Manufacturer:Panduit
Manufacturer Number:D12FBW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Finger Bracket Kit, attaches to rails on 800W 42RU Net-Verse cabinets, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D12FBW
Color:White
Accessory Type:Cabinet Accessories
Overall Width:5.6 in, 142 mm
Overall Height:68.29 in, 1734.7 mm
Product Type:Finger Mounting Bracket
Compatible Cabinet Type:D-Type
SKU:PAND12FBW

Detailed Description

Easily organize and secure cables with our Finger Bracket Kit, designed for effortless attachment to the rails of 800W 42RU Net-Verse cabinets. The sleek white finish adds a touch of sophistication while the durable construction ensures long-lasting performance. With an overall width of 142mm and a height of 1734.7mm, this kit provides ample space for efficient cable management. Compatible with D-Type cabinets, it is a must-have accessory for maintaining a tidy and organized workspace. Upgrade your cabinet setup with this essential Finger Mounting Bracket.