| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit D14-250-C |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Non-Insulated |
| Minimum Wire Size: | 16 AWG |
| Wire Size: | 16 AWG |
| Barrel Type: | Sleeved Barrel |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .25 in, 6.3 mm |
| SKU: | PAND14-250-C |
D14-250-C
| Heilind Number: | PAND14-250-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | D14-250-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.66" (16.8 mm) long and 0.3" (7.6 mm) wide. The disconnect is non-insulated, tin-plated, has a standard barrel configuration and a sleeved barrel. It comes bottles of 100.
More >>Specifications
Detailed Description
Upgrade your electrical connections with our vibration-resistant female disconnect in metallic brass. Designed to withstand high vibration environments, this disconnect ensures reliable performance. With a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and support for 16-14 AWG (1.5-2.5 mm²) wires, it offers versatility in various applications. The non-insulated, tin-plated construction with a standard barrel configuration and sleeved barrel enhances durability. Each bottle contains 100 disconnects, making it convenient for bulk use. Trust in this quality component for secure and lasting wire connections.

