D15FBB

Heilind Number:PAND15FBB
Manufacturer:Panduit
Manufacturer Number:D15FBB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Finger Bracket Kit, attaches to rails on 800W 45RU Net-Verse cabinets, black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D15FBB
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:5.6 in, 142 mm
Overall Height:73.54 in, 1868 mm
Product Type:Finger Mounting Bracket
Compatible Cabinet Type:D-Type
SKU:PAND15FBB

Detailed Description

Enhance the functionality of your 800W 45RU Net-Verse cabinet with our Finger Bracket Kit. Designed to effortlessly attach to the rails, this sleek black accessory offers convenient organization and support. With an overall width of 142mm and height of 1868mm, it perfectly complements your D-Type cabinet setup. Elevate your storage solutions with this essential Cabinet Accessory.