D15FBW

Heilind Number:PAND15FBW
Manufacturer:Panduit
Manufacturer Number:D15FBW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Finger Bracket Kit, attaches to rails on 800W 45RU Net-Verse cabinets, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D15FBW
Color:White
Accessory Type:Cabinet Accessories
Overall Width:5.6 in, 142 mm
Overall Height:73.54 in, 1868 mm
Product Type:Finger Mounting Bracket
Compatible Cabinet Type:D-Type
SKU:PAND15FBW

Detailed Description

Easily enhance the organization and accessibility of your 800W 45RU Net-Verse cabinet with our Finger Bracket Kit. Designed to attach seamlessly to the rails, this kit in a sleek white color offers a convenient solution for managing cables and components. With an overall width of 142mm and height of 1868mm, it provides ample space for efficient storage. Compatible with D-Type cabinets, this essential accessory belongs in every IT setup. Upgrade your cabinet configuration with this Finger Mounting Bracket for a streamlined and professional environment.