| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit D1.5X3BL6 |
| Color: | Black |
| Overall Width: | 1.75 in, 44.5 mm |
| Overall Height: | 3.12 in, 79.2 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | 3.12 in, 79.2 mm |
| Width: | 1.75 in, 44.5 mm |
| Product: | Wiring Duct Covers |
| SKU: | PAND1.5X3BL6 |
D1.5X3BL6
Specifications
Detailed Description
Enhance cable organization with our Panduct® flush cover type D round hole wiring duct. Crafted from durable black PVC, this duct measures 1.5 inches in width by 3 inches in height, with a generous 6-foot length to accommodate various wiring setups. Perfect for concealing and protecting cables, it features a sleek design with a round hole pattern for easy access. Ideal for home or office use, this wiring duct ensures a tidy and professional-looking setup. Explore our range of Wiring Duct Covers for all your wire and cable management needs.

