| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit D1.5X3WH6 |
| Color: | White |
| Overall Width: | 1.75 in, 44.5 mm |
| Overall Height: | 3.12 in, 79.2 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | 3.12 in, 79.2 mm |
| Width: | 1.75 in, 44.5 mm |
| Product: | Wiring Duct Covers |
| SKU: | PAND1.5X3WH6 |
D1.5X3WH6
Specifications
Detailed Description
Easily manage and protect your wiring with our Panduct® flush cover type D round hole wiring duct. Designed for efficient organization, this duct measures 1.5 inches in width by 3 inches in height, with a generous 6-foot length for ample coverage. Crafted from durable PVC in a sleek white finish, it seamlessly blends into any environment. Keep cables tidy and secure with this essential wire management solution.

