| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit D18-187-M |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Non-Insulated |
| Minimum Wire Size: | 22 AWG |
| Wire Size: | 22 AWG |
| Barrel Type: | Sleeved Barrel |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .19 in, 4.8 mm |
| SKU: | PAND18-187-M |
D18-187-M
| Heilind Number: | PAND18-187-M |
| Manufacturer: | Panduit |
| Manufacturer Number: | D18-187-M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.58" (14.7 mm) long and 0.23" (5.8 mm) wide. The disconnect is non-insulated, tin-plated, has a standard barrel configuration and a sleeved barrel. It comes in boxes of 1000.
More >>Specifications
Detailed Description
Enhance your electrical connections with our vibration-resistant female disconnect crafted from durable brass. Designed to withstand high levels of vibration, this essential component ensures reliability in demanding environments. With a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and support for wire ranges of 22-18 AWG (0.5-1.0 mm²), it offers versatility in various applications. This non-insulated disconnect, featuring a tin-plated finish, boasts a standard barrel configuration with a sleeved barrel for added protection. Each box contains 1000 pieces, making it a convenient choice for bulk needs. Trust in its quality and performance, even in temperatures up to 150°C (302°F), as it complies with RoHS standards for environmental responsibility. Upgrade your connectivity solutions with this reliable female disconnect terminal.

