| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit D18-188-C |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Non-Insulated |
| Minimum Wire Size: | 22 AWG |
| Wire Size: | 22 AWG |
| Barrel Type: | Sleeved Barrel |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .19 in, 4.8 mm |
| SKU: | PAND18-188-C |
D18-188-C
| Heilind Number: | PAND18-188-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | D18-188-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.58" (14.7 mm) long and 0.23" (5.8 mm) wide. The disconnect is non-insulated, tin-plated, has a standard barrel configuration and a sleeved barrel. It comes in bottles of 100.
More >>Specifications
Detailed Description
Enhance your electrical connections with our vibration-resistant female disconnect in metallic brass, designed to withstand high levels of movement and prevent failures. Featuring a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supporting wire ranges of 22-18 AWG (0.5-1.0 mm²), this non-insulated disconnect is perfect for secure and durable installations. With a standard barrel configuration and a sleeved barrel for added protection, each unit is tin-plated for superior conductivity and corrosion resistance. Measuring at 0.58" (14.7 mm) in length and 0.23" (5.8 mm) in width, it comes in convenient bottles of 100, making it ideal for various industrial and commercial applications. Operating temperature up to 150 °C (302 °F) and RoHS compliant, this female disconnect ensures reliable performance in demanding environments. Upgrade your connectivity solutions with this high-quality component.

