| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit D18-250-C |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Non-Insulated |
| Minimum Wire Size: | 22 AWG |
| Wire Size: | 22 AWG |
| Barrel Type: | Sleeved Barrel |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .25 in, 6.3 mm |
| SKU: | PAND18-250-C |
D18-250-C
| Heilind Number: | PAND18-250-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | D18-250-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.66" (16.8 mm) long and 0.3" (7.6 mm) wide. The disconnect is non-insulated, tin-plated, has a standard barrel configuration and a sleeved barrel. It comes in bottles of 500.
More >>Specifications
Detailed Description
Enhance your electrical connections with our vibration-resistant female disconnect in metallic brass. Designed to withstand high levels of vibration, this essential component ensures reliable performance in demanding environments. With a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and support for wire sizes ranging from 22-18 AWG (0.5-1.0 mm²), it offers versatility for various applications. The disconnect, measuring 0.66" (16.8 mm) in length and 0.3" (7.6 mm) in width, features a non-insulated, tin-plated construction with a standard barrel configuration and a sleeved barrel for efficient connectivity. Each unit is meticulously crafted for quality assurance and comes in convenient bottles of 500, making it ideal for professional use. Ensure optimal performance and durability in your projects with this RoHS-compliant female disconnect.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PK14-6R-C | Ring terminal, 18 “ 14 AWG, KYNAR insulated, # 6 stud size, bulk package. | ![]() |


