| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit D18-250MB-M |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Material: | Brass |
| Finish/Coating: | Nickel |
| Insulation Material: | Non-Insulated |
| Minimum Wire Size: | 22 AWG |
| Wire Size: | 22 AWG |
| Barrel Type: | Butted Seam |
| Finish: | Nickel |
| Product Type: | Male Tab Disconnect |
| Tab Size: | .25 in, 6.3 mm |
| SKU: | PAND18-250MB-M |
D18-250MB-M
| Heilind Number: | PAND18-250MB-M |
| Manufacturer: | Panduit |
| Manufacturer Number: | D18-250MB-M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant male tab disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.69" (17.4 mm) long and 0.25" (6.4 mm) wide. The disconnect is non-insulated, nickel-plated, has a standard barrel configuration and a butted seam barrel. It comes in boxes of 1000.
More >>Specifications
Detailed Description
Enhance your electrical connections with our vibration-resistant male tab disconnect in metallic brass, designed to withstand high levels of vibration and prevent failures. With a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supporting wire ranges from 22-18 AWG (0.5-1.0 mm²), this disconnect ensures secure and efficient performance. Its non-insulated, nickel-plated construction, featuring a standard barrel configuration and butted seam barrel, guarantees durability and conductivity. Each box contains 1000 pieces, making it ideal for various industrial applications. Operating at a maximum temperature of 150°C (302°F) and RoHS compliant, this disconnect prioritizes safety and quality assurance in every use. Elevate your connectivity solutions with this reliable and versatile component.

