D18FBW

Heilind Number:PAND18FBW
Manufacturer:Panduit
Manufacturer Number:D18FBW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Finger Bracket Kit, attaches to rails on 800W 48RU Net-Verse cabinets, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D18FBW
Color:White
Accessory Type:Cabinet Accessories
Overall Width:5.6 in, 142 mm
Overall Height:78.79 in, 2001.4 mm
Product Type:Finger Mounting Bracket
Compatible Cabinet Type:D-Type
SKU:PAND18FBW

Detailed Description

Enhance the functionality of your 800W 48RU Net-Verse cabinet with our Finger Bracket Kit. Designed to seamlessly attach to the cabinet's rails, this accessory in a crisp white finish offers both practicality and aesthetics. With an overall width of 142mm and a height of 2001.4mm, it's a perfect fit for D-Type cabinets. Elevate your organization and efficiency with this essential Cabinet Accessories.