| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit D1X2LG6 |
| Color: | Light Gray |
| Overall Width: | 1.25 in, 32 mm |
| Overall Height: | 2.12 in, 53.8 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | 2.12 in, 53.8 mm |
| Width: | 1.25 in, 32 mm |
| Product: | Wiring Duct Covers |
| SKU: | PAND1X2LG6 |
D1X2LG6
Specifications
Detailed Description
Introducing our Panduct® flush cover type D round hole wiring duct, designed for seamless cable management. Made of durable PVC in a sleek light gray shade, this 1 W x 2 H duct cover is essential for organizing and protecting cables in any setting. With an overall width of 32mm and height of 53.8mm, it provides ample space for efficient routing. The 6ft length ensures versatility in installation, while the round hole design offers easy access for cable insertion. Perfect for maintaining a tidy and professional workspace, this cover is a must-have for any wiring project.

