| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit D1X3LG6 |
| Color: | Light Gray |
| Overall Width: | 1.25 in, 32 mm |
| Overall Height: | 3.12 in, 79.2 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | 3.12 in, 79.2 mm |
| Width: | 1.25 in, 32 mm |
| Product: | Wiring Duct Covers |
| SKU: | PAND1X3LG6 |
D1X3LG6
Specifications
Detailed Description
Enhance your cable management system with our Panduct® flush cover type D round hole wiring duct. Designed for optimal organization, this 1-inch wide by 3-inch high duct comes in a 6-foot length, providing ample space for wiring. Crafted from durable PVC in a sleek light gray hue, it seamlessly blends into any environment. The flush cover design ensures a neat and tidy appearance, while the round holes allow for easy cable entry and exit. Ideal for commercial or residential use, this wiring duct is a must-have for maintaining a streamlined and efficient workspace.

