| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit D1X4BL6 |
| Color: | Black |
| Overall Width: | 1.25 in, 31.8 mm |
| Overall Height: | 101.6 mm, 4 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | 101.6 mm, 4 in |
| Width: | 1.25 in, 31.8 mm |
| Product: | Wiring Duct Covers |
| SKU: | PAND1X4BL6 |
D1X4BL6
Specifications
Detailed Description
Elevate your wire and cable management with our Panduct® flush cover type D round hole wiring duct. Designed for seamless organization, this duct features a sleek black PVC construction and measures 1 inch in width by 4 inches in height, with a generous 6-foot length to accommodate your needs. Keep your workspace tidy and your cables protected with this essential accessory, perfect for any professional setting.

