| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit D1X4LG6 |
| Color: | Light Gray |
| Overall Width: | 1.25 in, 31.8 mm |
| Overall Height: | 101.6 mm, 4 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | 101.6 mm, 4 in |
| Width: | 1.25 in, 31.8 mm |
| Product: | Wiring Duct Covers |
| SKU: | PAND1X4LG6 |
D1X4LG6
Specifications
Detailed Description
Enhance cable organization with our Panduct® flush cover type D round hole wiring duct. Crafted from durable PVC in a sleek light gray hue, this 6-foot length duct features a 1-inch width and 4-inch height, perfect for neatly concealing and protecting wires. With a smooth surface and rounded edges for safety, it offers a professional finish for any wiring project. RoHS compliant, it's not only reliable but also environmentally friendly. Ideal for various applications, this duct cover ensures efficient cable management in any setting. Elevate your workspace with this essential wire management solution.

