D21SPW

Heilind Number:PAND21SPW
Manufacturer:Panduit
Manufacturer Number:D21SPW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

42RU x 1000mm Depth Side Panels for Net-Verse D-Type Cabinet, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D21SPW
Color:White
Accessory Type:Cabinet Accessories
Overall Width:36.91 in, 937.5 mm
Overall Height:68.2 in, 1732 mm
Product Type:Side Panel
Compatible Cabinet Type:D-Type
SKU:PAND21SPW

Detailed Description

Enhance the functionality of your D-Type cabinet with this sleek and durable side panel in a crisp white finish. Measuring 36.91 inches in width and 68.2 inches in height, it seamlessly integrates into your setup, adding both aesthetic appeal and practical utility. Crafted for optimal performance, this side panel is a must-have accessory for organizing and protecting your equipment. Upgrade your cabinet with this essential component and experience heightened efficiency in your workspace.