D22SPW

Heilind Number:PAND22SPW
Manufacturer:Panduit
Manufacturer Number:D22SPW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

42RU x 1200mm Depth Side Panels for Net-Verse D-Type Cabinet, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D22SPW
Color:White
Accessory Type:Cabinet Accessories
Overall Width:44.75 in, 1136.7 mm
Overall Height:68.2 in, 1732 mm
Product Type:Side Panel
Compatible Cabinet Type:D-Type
SKU:PAND22SPW

Detailed Description

Enhance your cabinet setup with the Side Panel in White, a sleek and functional addition designed for D-Type compatible cabinets. Measuring at 1136.7 mm in width and 1732 mm in height, it offers optimal coverage and protection for your equipment. Easily install this cabinet accessory to create a streamlined and secure storage solution, perfect for organizing your workspace. Add a touch of professionalism while ensuring the safety of your valuable items with this essential component. Elevate your cabinet game with the Side Panel in White.