D2CMB

Heilind Number:PAND2CMB
Manufacturer:Panduit
Manufacturer Number:D2CMB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

42 RU PDU Cable Management Bracket, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D2CMB
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:5.31 in, 135 mm
Overall Height:76.07 in, 1932.2 mm
Product Type:Cable Management Bracket
Compatible Cabinet Type:D-Type
SKU:PAND2CMB

Detailed Description

Enhance the organization and efficiency of your D-Type cabinet with our Cable Management Bracket. Designed for seamless integration, this essential accessory ensures tidy cable routing, minimizing clutter and optimizing space utilization. Crafted with durable materials, it guarantees long-lasting performance. With an overall width of 135mm and height of 1932.2mm, it offers ample support for your cabling needs. Elevate your cabinet setup with this must-have accessory.