D2CMW

Heilind Number:PAND2CMW
Manufacturer:Panduit
Manufacturer Number:D2CMW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

42 RU PDU Cable Management Bracket, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D2CMW
Color:White
Accessory Type:Cabinet Accessories
Overall Width:5.31 in, 135 mm
Overall Height:76.07 in, 1932.2 mm
Product Type:Cable Management Bracket
Compatible Cabinet Type:D-Type
SKU:PAND2CMW

Detailed Description

Enhance cable organization within your D-Type cabinet with the Cable Management Bracket in White. Designed for seamless integration, this essential accessory boasts a sleek 5.31-inch width and impressive 76.07-inch height, providing ample space to neatly route and secure cables. Say goodbye to clutter and inefficiency, as this bracket ensures optimal cable management, facilitating smooth operations and easy maintenance. Elevate your cabinet setup with this must-have accessory, guaranteeing a tidy and professional environment for your equipment.