D2ERB

Heilind Number:PAND2ERB
Manufacturer:Panduit
Manufacturer Number:D2ERB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

42 RU cage nut equipment rails for Net-Verse D-Type Cabinets, Black, sold in pairs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D2ERB
Color:Black
Accessory Type:Cabinet Accessories
Overall Height:76.07 in, 1932.2 mm
Product Type:Cage Nut Equipment Rail
Compatible Cabinet Type:D-Type
SKU:PAND2ERB

Detailed Description

Enhance the functionality of your D-Type cabinet with our Cage Nut Equipment Rail. Crafted for optimal performance, this black accessory stands tall at 1932.2 mm (76.07 in), providing ample support and organization for your equipment. Easy to install and durable, it's a must-have for any cabinet setup. Elevate your storage solutions with this essential cabinet accessory.