D2ERTB

Heilind Number:PAND2ERTB
Manufacturer:Panduit
Manufacturer Number:D2ERTB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

42 RU 12-24 tapped equipment rails for Net-Verse D-Type Cabinets, Black, sold in pairs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D2ERTB
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:5.9 in, 149 mm
Overall Height:76 in, 1932 mm
Product Type:Tapped Equipment Rail
Compatible Cabinet Type:D-Type
SKU:PAND2ERTB

Detailed Description

Enhance your cabinet setup with our Tapped Equipment Rail, specifically designed for D-Type cabinets. Crafted from durable materials, this accessory ensures secure mounting for your equipment while optimizing space utilization. With an overall width of 149 mm and height of 1932 mm, it offers ample support for various devices. The sleek black finish adds a professional touch to your setup, making it ideal for both commercial and residential use. Upgrade your cabinet with this essential accessory for efficient organization and seamless functionality.