D2H6

Heilind Number:PAND2H6
Manufacturer:Panduit
Manufacturer Number:D2H6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Panduct® solid divider wall, 2.00" nominal duct height, 6' length, PVC, light gray.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D2H6
Color:Light Gray
Overall Width:19 mm, .75 in
Overall Height:1.79 in, 45.4 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Height:1.79 in, 45.4 mm
Width:0.75 in, 19 mm
Flammability Rating:UL94 V-0
Compatible Duct Height:2 in, 50.8 mm
SKU:PAND2H6

Detailed Description

Enhance cable management with our Panduct® solid divider wall, designed for 2.00" nominal duct height configurations. Constructed from durable PVC in a sleek light gray finish, this 6-foot length divider offers seamless organization for wiring setups. With an overall width of 0.75 inches and a height of 1.79 inches, it efficiently partitions cables while maintaining easy access. This lead-free PVC divider is not only environmentally friendly but also UL94 V-0 rated for optimal safety. Compatible with 2-inch duct heights, it ensures a perfect fit for various applications. RoHS compliant, this divider guarantees quality and performance you can trust. Upgrade your wire and cable management with this essential accessory.