D2HWH6

Heilind Number:PAND2HWH6
Manufacturer:Panduit
Manufacturer Number:D2HWH6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Panduct® solid divider wall, 2.00" nominal duct height, 6' length, PVC, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D2HWH6
Color:White
Overall Width:19 mm, .75 in
Overall Height:1.79 in, 45.4 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Height:1.79 in, 45.4 mm
Width:0.75 in, 19 mm
Flammability Rating:UL94 V-0
Compatible Duct Height:2 in, 50.8 mm
SKU:PAND2HWH6

Detailed Description

Enhance cable organization with our Panduct® solid divider wall, designed for efficient wire management. With a 2.00" nominal duct height and 6-foot length, it offers ample space to segregate cables effectively. Crafted from lead-free PVC in a pristine white hue, it seamlessly complements any setting. The UL94 V-0 flammability rating ensures safety, while RoHS compliance underscores our commitment to environmental responsibility. Compatible with 2-inch ducts, this accessory is a must-have for tidy and compliant wiring setups. Elevate your wire and cable management with this essential tool.