| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit D2X2LG6 |
| Color: | Light Gray |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | 1.99 in, 50.8 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | 1.99 in, 50.8 mm |
| Width: | 2.25 in, 57.2 mm |
| Product: | Wiring Duct Covers |
| SKU: | PAND2X2LG6 |
D2X2LG6
Specifications
Detailed Description
Introducing the Panduct® flush cover type D round hole wiring duct, a sleek and efficient solution for organizing and protecting cables. With a 2-inch width and 2-inch height, this duct provides ample space for cable management. Made of durable PVC in a refined light gray hue, it seamlessly blends into any environment. The 6-foot length offers versatility for various installations. RoHS compliant, it meets international standards for environmental responsibility. Perfect for streamlining wire organization in homes, offices, and industrial settings, this wiring duct cover is a must-have accessory for tidy and safe cable management.

