| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit D2X2WH6 |
| Color: | White |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | 1.99 in, 50.8 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | 1.99 in, 50.8 mm |
| Width: | 2.25 in, 57.2 mm |
| Product: | Wiring Duct Covers |
| SKU: | PAND2X2WH6 |
D2X2WH6
Specifications
Detailed Description
Enhance your cable management system with our Panduct® flush cover type D round hole wiring duct. Crafted from durable PVC in a sleek white finish, this 2" W x 2" H duct is designed for optimal organization and protection of cables. With a 6-foot length, it's perfect for various installations. RoHS compliant, it meets high environmental standards. Ideal for use in commercial and residential settings, this wiring duct cover ensures a neat and efficient setup for your wires. Upgrade your workspace with this essential accessory from our Wire & Cable Management Products category.

