| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit D2X3BL6 |
| Color: | Black |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | 3.01 in, 76.6 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | 3.01 in, 76.6 mm |
| Width: | 2.25 in, 57.2 mm |
| Product: | Wiring Duct Covers |
| SKU: | PAND2X3BL6 |
D2X3BL6
Specifications
Detailed Description
Enhance cable management with our Panduct® flush cover type D round hole wiring duct. Designed for efficient organization, this duct features a 2" width and 3" height, ideal for accommodating various cables. Crafted from durable PVC in a sleek black finish, it seamlessly blends into any environment. With a convenient 6-foot length, it offers ample space for routing cables effectively. RoHS compliant for environmentally conscious operation, this wiring duct cover is a reliable solution for tidy and secure cable management. Perfect for home, office, or industrial use, it ensures a neat and professional setup for your wiring needs. Elevate your cable organization with this essential accessory.

