| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit D2X3WH6 |
| Color: | White |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | 3.01 in, 76.6 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | 3.01 in, 76.6 mm |
| Width: | 2.25 in, 57.2 mm |
| Product: | Wiring Duct Covers |
| SKU: | PAND2X3WH6 |
D2X3WH6
Specifications
Detailed Description
Easily conceal and organize your cables with our Panduct® flush cover type D round hole wiring duct. Measuring 2 inches in width and 3 inches in height, this 6-foot long duct is crafted from durable PVC in a sleek white finish, seamlessly blending into any environment. Perfect for maintaining a tidy workspace, it provides a neat solution for routing and protecting wires. RoHS compliant, you can trust in its quality and environmental responsibility. Upgrade your wire and cable management with this essential accessory.

