| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit D2X4BL6 |
| Color: | Black |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | 101.5 mm, 3.99 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | 101.5 mm, 3.99 in |
| Width: | 2.25 in, 57.2 mm |
| Product: | Wiring Duct Covers |
| SKU: | PAND2X4BL6 |
D2X4BL6
| Heilind Number: | PAND2X4BL6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | D2X4BL6 |
| Datasheet: | Product Drawing |
| ECAD Model: |
Description:
Panduct® flush cover type D round hole wiring duct, 2 W x 4 H, 6' length, PVC, black.
More >>Specifications
Detailed Description
Introducing the Panduct® flush cover type D round hole wiring duct, a sleek and efficient solution for organizing cables. This 2 inch wide by 4 inch high duct, with a generous 6 foot length, is crafted from durable black PVC for long-lasting performance. Its low-profile design seamlessly integrates into any space, while the round hole feature allows for easy cable entry and exit. RoHS compliant and meticulously engineered for quality, this duct cover is a must-have for tidy and compliant cable management. Elevate your wire and cable organization with this essential accessory.

