| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit D2X4LG6 |
| Color: | Light Gray |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | 101.5 mm, 3.99 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | 101.5 mm, 3.99 in |
| Width: | 2.25 in, 57.2 mm |
| Product: | Wiring Duct Covers |
| SKU: | PAND2X4LG6 |
D2X4LG6
| Heilind Number: | PAND2X4LG6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | D2X4LG6 |
| Datasheet: | Product Drawing |
| ECAD Model: |
Description:
Panduct® flush cover type D round hole wiring duct, 2 W x 4 H, 6' length, PVC, light gray.
More >>Specifications
Detailed Description
Enhance cable organization with our Panduct® flush cover type D round hole wiring duct. Designed for efficient wire management, this 2" W x 4" H duct in a 6-foot length is crafted from durable PVC in a sleek light gray hue. Perfect for concealing and protecting wires, it features a round hole design for easy access. RoHS compliant and meticulously engineered, this duct ensures both functionality and compliance with standards. Elevate your workspace with this essential component for tidy and secure cable routing.

