| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit D2X4WH6 |
| Color: | White |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | 101.5 mm, 3.99 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | 101.5 mm, 3.99 in |
| Width: | 2.25 in, 57.2 mm |
| Product: | Wiring Duct Covers |
| SKU: | PAND2X4WH6 |
D2X4WH6
| Heilind Number: | PAND2X4WH6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | D2X4WH6 |
| Datasheet: | Product Drawing |
| ECAD Model: |
Description:
Panduct® flush cover type D round hole wiring duct, 2 W x 4 H, 6' length, PVC, white.
More >>Specifications
Detailed Description
Enhance your cable management system with our Panduct® flush cover type D round hole wiring duct. Designed for efficiency and organization, this 2" wide by 4" high duct extends 6 feet in length, providing ample space for routing and protecting cables. Crafted from durable white PVC, it seamlessly blends into any environment. Its versatile design features a series of round holes for easy cable entry and exit. Meeting RoHS compliance standards, this product is not only functional but also environmentally friendly. Upgrade your wire management setup with this essential component, perfect for both residential and commercial applications.

