| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit D3H6 |
| Color: | Light Gray |
| Overall Width: | 19 mm, .75 in |
| Overall Height: | 2.74 in, 69.5 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Height: | 2.74 in, 69.5 mm |
| Width: | 0.75 in, 19 mm |
| Flammability Rating: | UL94 V-0 |
| Compatible Duct Height: | 3 in, 76.2 mm |
| SKU: | PAND3H6 |
D3H6
Specifications
Detailed Description
Enhance cable organization with our Panduct® solid divider wall, designed for efficient segregation within wiring ducts. With a 3.00" nominal duct height and 6' length, this PVC divider in light gray offers durability and versatility in managing cables. Its UL94 V-0 flammability rating ensures safety, while RoHS compliance underscores our commitment to environmental responsibility. Compatible with 3-inch duct heights, it's an essential tool for streamlined wire and cable management in various settings. Elevate your organization game with this lead-free PVC accessory.

