D3HWH6

Heilind Number:PAND3HWH6
Manufacturer:Panduit
Manufacturer Number:D3HWH6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Panduct® solid divider wall, 3.00" nominal duct height, 6' length, PVC, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D3HWH6
Color:White
Overall Width:19 mm, .75 in
Overall Height:2.74 in, 69.5 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Height:2.74 in, 69.5 mm
Width:0.75 in, 19 mm
Flammability Rating:UL94 V-0
Compatible Duct Height:3 in, 76.2 mm
SKU:PAND3HWH6

Detailed Description

Enhance cable organization with our Panduct® solid divider wall. Designed for efficient wire management, this divider wall features a 3.00" nominal duct height and a 6' length, ensuring ample space for routing cables. Crafted from durable and environmentally friendly PVC in a sleek white finish, it seamlessly blends with any setup. Its UL94 V-0 flammability rating guarantees safety, while its compatibility with 3" duct heights makes it versatile for various applications. Perfect for maintaining tidy and secure cable arrangements, this divider wall is a must-have accessory in any wiring project.