| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit D3X3BL6 |
| Color: | Black |
| Overall Width: | 3.25 in, 82.5 mm |
| Overall Height: | 3.12 in, 79.2 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | 3.12 in, 79.2 mm |
| Width: | 3.25 in, 82.5 mm |
| Product: | Wiring Duct Covers |
| SKU: | PAND3X3BL6 |
D3X3BL6
Specifications
Detailed Description
Easily manage and organize your wiring with our Panduct® flush cover type D round hole wiring duct. Crafted from durable PVC in sleek black, this 3 W x 3 H duct is designed for optimal cable protection. At a convenient 6-foot length, it accommodates various setups with ease. Perfect for professional use, it ensures a tidy and secure wiring system. Upgrade your cable management game with this essential accessory.

