| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit D3X3WH6 |
| Color: | White |
| Overall Width: | 3.25 in, 82.5 mm |
| Overall Height: | 3.12 in, 79.2 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | 3.12 in, 79.2 mm |
| Width: | 3.25 in, 82.5 mm |
| Product: | Wiring Duct Covers |
| SKU: | PAND3X3WH6 |
D3X3WH6
Specifications
Detailed Description
Enhance your wiring organization with our Panduct® flush cover type D round hole wiring duct. This sleek and durable solution, made of PVC in a pristine white hue, measures 3 inches in width by 3 inches in height at a length of 6 feet. Perfect for neat and secure cable management, it features a round hole design for easy access. RoHS compliant, it guarantees not only efficiency but also environmental responsibility. Elevate your wire and cable management with this essential product.

