| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit D3X4BL6 |
| Color: | Black |
| Overall Width: | 3.25 in, 82.5 mm |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | 104.1 mm, 4.1 in |
| Width: | 3.25 in, 82.5 mm |
| Product: | Wiring Duct Covers |
| SKU: | PAND3X4BL6 |
D3X4BL6
Specifications
Detailed Description
Enhance cable organization with our Panduct® flush cover type D round hole wiring duct. Designed for seamless integration, this black PVC duct features a 3-inch width and 4-inch height, offering ample space for efficient wire routing. With a 6-foot length, it's perfect for various applications, ensuring tidy cable management. RoHS compliant, it meets international standards for environmental responsibility. Elevate your wire and cable management with this essential accessory.

