D4H6

Heilind Number:PAND4H6
Manufacturer:Panduit
Manufacturer Number:D4H6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Panduct® solid divider wall, 4.00" nominal duct height, 6' length, PVC, light gray.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D4H6
Color:Light Gray
Overall Width:19 mm, .75 in
Overall Height:3.53 in, 89.6 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Height:3.53 in, 89.6 mm
Width:0.75 in, 19 mm
Flammability Rating:UL94 V-0
Compatible Duct Height:101.6 mm, 4 in
SKU:PAND4H6

Detailed Description

Enhance cable organization with our Panduct® solid divider wall, designed for efficient segregation within wiring ducts. With a 4.00" nominal duct height and 6' length, this PVC divider in light gray ensures a sleek and uniform appearance. Its lead-free composition prioritizes safety, while its UL94 V-0 flammability rating guarantees compliance with stringent standards. Compatible with 101.6 mm (4 in) duct heights, this divider offers versatility in cable management. ROHS compliant, it underscores our commitment to environmental responsibility. Elevate your wire and cable management with this essential accessory.