D4HWH6

Heilind Number:PAND4HWH6
Manufacturer:Panduit
Manufacturer Number:D4HWH6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Panduct® solid divider wall, 4.00" nominal duct height, 6' length, PVC, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D4HWH6
Color:White
Overall Width:19 mm, .75 in
Overall Height:3.53 in, 89.6 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Height:3.53 in, 89.6 mm
Width:0.75 in, 19 mm
Flammability Rating:UL94 V-0
Compatible Duct Height:101.6 mm, 4 in
SKU:PAND4HWH6

Detailed Description

Enhance cable organization with our Panduct® solid divider wall, designed for efficient segregation within wiring ducts. With a 4.00" nominal duct height and 6' length, this PVC divider in classic white ensures a clean and professional aesthetic. Its lead-free construction prioritizes safety, while UL94 V-0 flammability rating guarantees peace of mind. Compatible with 101.6mm (4 in) duct heights, this RoHS compliant accessory is a must-have for streamlined wire and cable management. Elevate your workspace with the perfect tool for maintaining order and accessibility.