| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit D4X2LG6 |
| Color: | Light Gray |
| Overall Width: | 107.9 mm, 4.25 in |
| Overall Height: | 2.12 in, 53.8 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | 2.12 in, 53.8 mm |
| Width: | 107.9 mm, 4.25 in |
| Product: | Wiring Duct Covers |
| SKU: | PAND4X2LG6 |
D4X2LG6
Specifications
Detailed Description
Enhance your wiring setup with our Panduct® flush cover type D round hole wiring duct. Measuring 4 inches in width and 2 inches in height, this 6-foot length duct is crafted from durable PVC in a sleek light gray hue. Perfect for organizing and protecting cables, it offers a professional and tidy solution for any project. Install with ease and enjoy the benefits of efficient wire management. Elevate your workspace with this essential component.

