| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit D4X3LG6 |
| Color: | Light Gray |
| Overall Width: | 107.9 mm, 4.25 in |
| Overall Height: | 3.12 in, 79.2 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | 3.12 in, 79.2 mm |
| Width: | 107.9 mm, 4.25 in |
| Product: | Wiring Duct Covers |
| SKU: | PAND4X3LG6 |
D4X3LG6
Specifications
Detailed Description
Enhance your cable management setup with our Panduct® flush cover type D round hole wiring duct. Measuring 4 inches in width by 3 inches in height, this 6-foot length duct is perfect for organizing and protecting cables in any environment. Crafted from durable PVC in a sleek light gray hue, it seamlessly blends in while providing essential functionality. Ideal for maintaining a tidy and efficient workspace, this cover is a must-have accessory for any wiring project. Elevate your wire and cable management game with this high-quality solution.

