| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit D4X4LG6 |
| Color: | Light Gray |
| Overall Width: | 107.9 mm, 4.25 in |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | 104.1 mm, 4.1 in |
| Width: | 107.9 mm, 4.25 in |
| Product: | Wiring Duct Covers |
| SKU: | PAND4X4LG6 |
D4X4LG6
Specifications
Detailed Description
Enhance cable organization with our Panduct® flush cover type D round hole wiring duct. Designed for seamless integration, this 4" W x 4" H duct cover in a sleek light gray finish offers a clean and professional solution for managing wires. Made of durable PVC, it ensures long-lasting performance. With an overall length of 6 feet, it provides ample coverage for various applications. RoHS compliant, it meets environmental standards without compromising on quality. Perfect for wire and cable management, this duct cover is a must-have for any workspace.

