D51SPB

Heilind Number:PAND51SPB
Manufacturer:Panduit
Manufacturer Number:D51SPB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

45RU x 1000mm Depth Side Panels for Net-Verse D-Type Cabinet, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D51SPB
Color:White
Accessory Type:Cabinet Accessories
Overall Width:36.91 in, 937.5 mm
Overall Height:73.4 in, 1865.4 mm
Product Type:Side Panel
Compatible Cabinet Type:D-Type
SKU:PAND51SPB

Detailed Description

Enhance the functionality and aesthetics of your D-Type cabinet with this sleek Side Panel in White. Designed for easy installation, it provides added security and protection to your equipment while maintaining a clean and professional look. With an overall width of 36.91 inches and height of 1865.4 mm, it perfectly fits your cabinet, ensuring optimal performance. Elevate your storage solution with this essential Cabinet Accessory.