D52SPB

Heilind Number:PAND52SPB
Manufacturer:Panduit
Manufacturer Number:D52SPB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

45RU x 1200mm Depth Side Panels for Net-Verse D-Type Cabinet, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D52SPB
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:44.75 in, 1136.7 mm
Overall Height:73.4 in, 1865.4 mm
Product Type:Side Panel
Compatible Cabinet Type:D-Type
SKU:PAND52SPB

Detailed Description

Enhance the security and functionality of your D-Type cabinet with this sleek Black Side Panel. Designed to seamlessly integrate, it offers an overall width of 1136.7 mm and a height of 1865.4 mm, providing ample coverage and protection. Perfect for organizing and safeguarding your equipment, this accessory is a must-have for any professional setting. Elevate your cabinet's aesthetic and performance with this essential addition.