D52SPW

Heilind Number:PAND52SPW
Manufacturer:Panduit
Manufacturer Number:D52SPW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

45RU x 1200mm Depth Side Panels for Net-Verse D-Type Cabinet, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D52SPW
Color:White
Accessory Type:Cabinet Accessories
Overall Width:44.75 in, 1136.7 mm
Overall Height:73.4 in, 1865.4 mm
Product Type:Side Panel
Compatible Cabinet Type:D-Type
SKU:PAND52SPW

Detailed Description

Enhance the functionality and aesthetics of your D-Type cabinet with this sleek Side Panel in White. Designed for easy installation, it seamlessly integrates with your existing setup, providing additional protection and privacy for your equipment. With an overall width of 1136.7 mm and height of 1865.4 mm, this accessory is the perfect solution for keeping your cabinet organized and secure. Elevate your storage space with this essential Cabinet Accessory.