D5CMB

Heilind Number:PAND5CMB
Manufacturer:Panduit
Manufacturer Number:D5CMB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

45 RU PDU Cable Management Bracket, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D5CMB
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:5.31 in, 135 mm
Overall Height:81.32 in, 2065.6 mm
Product Type:Cable Management Bracket
Compatible Cabinet Type:D-Type
SKU:PAND5CMB

Detailed Description

Keep cables organized and secure with our Cable Management Bracket, a sleek and efficient solution for your D-Type cabinet. Designed for easy installation, this accessory is a must-have for maintaining a clutter-free and functional workspace. Its durable construction ensures long-lasting performance, while its black finish adds a touch of sophistication to your setup. With an overall width of 135 mm and a height of 2065.6 mm, it provides ample space for cable management, making it ideal for various applications. Upgrade your cabinet with this essential accessory and experience the benefits of streamlined cable organization.