| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit D5CMW |
| Color: | White |
| Accessory Type: | Cabinet Accessories |
| Overall Width: | 5.31 in, 135 mm |
| Overall Height: | 81.32 in, 2065.6 mm |
| Product Type: | Cable Management Bracket |
| Compatible Cabinet Type: | D-Type |
| SKU: | PAND5CMW |
D5CMW
Specifications
Detailed Description
Enhance the organization and aesthetics of your D-Type cabinet with our Cable Management Bracket in White. Measuring 135mm in width and 2065.6mm in height, this essential accessory ensures efficient cable routing and maintenance. Keep your cabinet interior tidy and maximize airflow with this durable and easy-to-install bracket. Elevate your storage solution with this sleek and practical addition.

