D5ERB

Heilind Number:PAND5ERB
Manufacturer:Panduit
Manufacturer Number:D5ERB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

45 RU cage nut equipment rails for Net-Verse D-Type Cabinets, Black, sold in pairs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D5ERB
Color:Black
Accessory Type:Cabinet Accessories
Overall Height:81.32 in, 2065.6 mm
Product Type:Cage Nut Equipment Rail
Compatible Cabinet Type:D-Type
SKU:PAND5ERB

Detailed Description

Enhance the functionality of your D-Type cabinet with our Cage Nut Equipment Rail in sleek black. With a towering overall height of 2065.6 mm (81.32 in), this essential accessory offers optimal support for your rack-mounted equipment. Designed for seamless installation and compatibility, it ensures secure mounting and easy accessibility. Elevate your cabinet's organization and efficiency with this high-quality rack accessory.