D5ERTB

Heilind Number:PAND5ERTB
Manufacturer:Panduit
Manufacturer Number:D5ERTB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

45 RU 12-24 tapped equipment rails for Net-Verse D-Type Cabinets, Black, sold in pairs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D5ERTB
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:5.9 in, 149 mm
Overall Height:81.3 in, 2066 mm
Product Type:Tapped Equipment Rail
Compatible Cabinet Type:D-Type
SKU:PAND5ERTB

Detailed Description

Enhance your D-Type cabinets with the sleek and functional Tapped Equipment Rail in Black. Designed for optimal organization, this cabinet accessory measures 149mm in overall width and 2066mm in height, providing ample space for secure equipment installation. Elevate your storage solutions with this essential component, perfect for maintaining a streamlined and efficient setup in any professional environment.