D5ERTW

Heilind Number:PAND5ERTW
Manufacturer:Panduit
Manufacturer Number:D5ERTW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

45 RU 12-24 tapped equipment rails for Net-Verse D-Type Cabinets, White, sold in pairs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D5ERTW
Color:White
Accessory Type:Cabinet Accessories
Overall Width:5.9 in, 149 mm
Overall Height:81.3 in, 2066 mm
Product Type:Tapped Equipment Rail
Compatible Cabinet Type:D-Type
SKU:PAND5ERTW

Detailed Description

Enhance your D-Type cabinet with the sleek and functional Tapped Equipment Rail, designed for seamless organization and efficient management of your accessories. Crafted with precision, this essential cabinet accessory boasts a crisp white finish, adding a touch of sophistication to your setup. With an overall width of 149mm (5.9 in) and height of 2066mm (81.3 in), it offers ample space for your equipment, ensuring optimal storage within your cabinet. Elevate your storage solutions with this must-have component, perfect for organizing your space with ease.