D5ERW

Heilind Number:PAND5ERW
Manufacturer:Panduit
Manufacturer Number:D5ERW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

45 RU cage nut equipment rails for Net-Verse D-Type Cabinets, White, sold in pairs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D5ERW
Color:White
Accessory Type:Cabinet Accessories
Overall Height:81.32 in, 2065.6 mm
Product Type:Cage Nut Equipment Rail
Compatible Cabinet Type:D-Type
SKU:PAND5ERW

Detailed Description

Enhance your D-Type cabinet with the durable and versatile Cage Nut Equipment Rail. Designed for seamless compatibility, this essential accessory ensures efficient organization and secure installation of your network equipment. With a sleek white finish and a height of 2065.6mm (81.32 inches), it offers ample space for mounting various devices. Elevate your cabinet setup with this high-quality product, a must-have for any professional IT environment.